395-072-521-588

Heilind Number:EDA395-072-521-588
Manufacturer:EDAC
Manufacturer Number:395-072-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-588

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a pitch of .1 inches and 72 positions across 2 rows, it offers optimal connectivity for your electronic projects. Crafted with copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the industrial, commercial, and consumer electronics sectors. Upgrade your connectivity with this essential component.