395-072-521-607

Heilind Number:EDA395-072-521-607
Manufacturer:EDAC
Manufacturer Number:395-072-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-607

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient and reliable signal transmission. The straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing guarantee easy installation and durability in any application. Crafted with copper alloy contacts, it offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic devices. Elevate your connectivity with this essential component.