395-072-521-802

Heilind Number:EDA395-072-521-802
Manufacturer:EDAC
Manufacturer Number:395-072-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-802

Detailed Description

Enhance your circuit connectivity with this versatile black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 72 positions in 2 rows, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial or commercial use, this straight mount connector is a dependable choice for your PCB assembly needs.