395-072-521-803

Heilind Number:EDA395-072-521-803
Manufacturer:EDAC
Manufacturer Number:395-072-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions with a pitch of .1 inches and a durable housing made of UL 94V-0 Thermoplastic Polyester. Crafted with precision, the connector ensures optimal signal transmission with its copper alloy contact material. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Elevate your PCB assembly with this essential component, a perfect choice for professionals and DIY enthusiasts alike.