395-072-521-807

Heilind Number:EDA395-072-521-807
Manufacturer:EDAC
Manufacturer Number:395-072-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuit assembly, ensuring reliable power and signal transmission. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient operation. The copper alloy contact material and 72 positions provide ample connectivity options, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Designed for versatility, it boasts straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.