395-072-521-808

Heilind Number:EDA395-072-521-808
Manufacturer:EDAC
Manufacturer Number:395-072-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of precisely spaced contacts, each crafted from reliable Copper Alloy, it enables seamless data and power transmission. Boasting a total of 72 positions with a pitch of .1 inch, this connector offers ample connectivity options for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Trust in its quality and efficiency for your next project.