395-072-521-812

Heilind Number:EDA395-072-521-812
Manufacturer:EDAC
Manufacturer Number:395-072-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. With two rows and a total of 72 positions, this connector offers ample space for seamless integration. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Upgrade your PCB connections with this essential component.