395-072-521-858

Heilind Number:EDA395-072-521-858
Manufacturer:EDAC
Manufacturer Number:395-072-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for reliability, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 72 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring secure board-to-board connections. Elevate your PCB assembly with this essential component.