395-072-521-878

Heilind Number:EDA395-072-521-878
Manufacturer:EDAC
Manufacturer Number:395-072-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-878

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transfer, while the 72 positions cater to extensive connectivity needs. Designed for straight mount orientation, this connector guarantees seamless integration onto PCBs. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications, meeting the demands of modern electronics. Trust in this connector for optimal performance and connectivity in your projects.