395-072-521-888

Heilind Number:EDA395-072-521-888
Manufacturer:EDAC
Manufacturer Number:395-072-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-521-888

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a total of 72 positions spread across two rows, offering optimal signal transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates secure and precise connections on your PCB. Crafted with Copper Alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Install it easily in a straight orientation to streamline your device assembly process. Upgrade your connectivity solutions with this essential component.