395-072-523-101

Heilind Number:EDA395-072-523-101
Manufacturer:EDAC
Manufacturer Number:395-072-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-101

Detailed Description

Enhance your electronic connections with this sleek black Board To Board Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With a single row configuration, it boasts 72 copper alloy contacts, each offering a secure and efficient connection. The compact .1-inch pitch and .2-inch row spacing make it ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance. Upgrade your setup with this essential component for seamless connectivity in your projects.