395-072-523-103

Heilind Number:EDA395-072-523-103
Manufacturer:EDAC
Manufacturer Number:395-072-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 72 positions in a single row, offering ample space for intricate PCB layouts. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector accommodates tight spacing requirements with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a vital component in any electronic setup.