395-072-523-212

Heilind Number:EDA395-072-523-212
Manufacturer:EDAC
Manufacturer Number:395-072-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable performance. With two rows and a total of 72 contact positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, it allows for seamless integration onto PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.