395-072-523-278

Heilind Number:EDA395-072-523-278
Manufacturer:EDAC
Manufacturer Number:395-072-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-278

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a housing material of UL 94V-0 Thermoplastic Polyester for added durability. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable power transfer with minimal signal interference. Boasting 72 positions and straight mount orientation, it's perfect for various electronic applications. Operating at temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless data transmission.