395-072-523-404

Heilind Number:EDA395-072-523-404
Manufacturer:EDAC
Manufacturer Number:395-072-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-404

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Engineered for seamless board-to-board integration, its straight mount orientation and single row design make it a versatile choice for various applications. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. Featuring 72 positions on a .1-inch pitch with .2-inch row spacing, this connector offers ample connectivity options while maintaining efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse operating conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.