395-072-523-458

Heilind Number:EDA395-072-523-458
Manufacturer:EDAC
Manufacturer Number:395-072-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-458

Detailed Description

Easily connect circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features 72 positions with a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its performance for seamless board-to-board connections in your electronic projects.