395-072-523-488

Heilind Number:EDA395-072-523-488
Manufacturer:EDAC
Manufacturer Number:395-072-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, perfect for maximizing space efficiency on your board. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of reliable Copper Alloy, guaranteeing secure and efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and stable connections. Its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronics with this essential component for seamless and reliable performance.