395-072-523-507

Heilind Number:EDA395-072-523-507
Manufacturer:EDAC
Manufacturer Number:395-072-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-507

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 72 positions, it offers ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic projects with this essential component.