395-072-523-688

Heilind Number:EDA395-072-523-688
Manufacturer:EDAC
Manufacturer Number:395-072-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-688

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 72 positions, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise connectivity with ease. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential connector.