395-072-523-812

Heilind Number:EDA395-072-523-812
Manufacturer:EDAC
Manufacturer Number:395-072-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-523-812

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board-To-Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 thermoplastic polyester housing, offering durable and reliable performance. With two rows of copper alloy contacts, each positioned with a .1-inch pitch and .2-inch row spacing, it ensures precise and efficient connections. The straight mount orientation and 72 positions make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.