395-072-524-108

Heilind Number:EDA395-072-524-108
Manufacturer:EDAC
Manufacturer Number:395-072-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 72 positions with a pitch of .1 inches, ensuring reliable and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. The copper alloy contact material provides optimal conductivity, while the single row configuration and .2-inch row spacing offer easy installation. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.