395-072-524-404

Heilind Number:EDA395-072-524-404
Manufacturer:EDAC
Manufacturer Number:395-072-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-404

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Card Edge Connector. Designed for optimal performance, it features 72 positions in a single row with a pitch of .1 inches, ensuring seamless and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees both reliability and safety in operation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications. Upgrade your setup with this essential component for seamless and high-speed data transfer.