395-072-524-407

Heilind Number:EDA395-072-524-407
Manufacturer:EDAC
Manufacturer Number:395-072-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With 72 positions in a single row, it offers seamless integration for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic assembly with this black connector, designed for straight mount orientation, perfect for various applications in the industry.