395-072-524-512

Heilind Number:EDA395-072-524-512
Manufacturer:EDAC
Manufacturer Number:395-072-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of copper alloy contacts, each spaced at a precise 0.1-inch pitch and 0.2-inch row spacing, it offers a total of 72 positions for optimal signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your circuit board assembly with this essential component, a must-have for any electronics project.