395-072-524-558

Heilind Number:EDA395-072-524-558
Manufacturer:EDAC
Manufacturer Number:395-072-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-558

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission. Its compact design, with two rows and a pitch of .1 inch, offers seamless integration into PCB layouts. Boasting 72 positions and a straight mount orientation, it provides ample connection options with a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.