395-072-524-802

Heilind Number:EDA395-072-524-802
Manufacturer:EDAC
Manufacturer Number:395-072-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions spread across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The copper alloy contact material and .1-inch pitch provide reliable power delivery with minimal signal loss. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers flexibility for various applications. Upgrade your setup with this black-colored connector and experience superior connectivity like never before.