395-072-524-804

Heilind Number:EDA395-072-524-804
Manufacturer:EDAC
Manufacturer Number:395-072-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-524-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered copper alloy contacts. With two rows and a pitch of .1 inches, it offers a total of 72 positions for efficient signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB assembly with this reliable connector, perfect for use in various industries.