395-072-525-101

Heilind Number:EDA395-072-525-101
Manufacturer:EDAC
Manufacturer Number:395-072-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-101

Detailed Description

Introducing the 395-072-525-101, a cutting-edge board-to-board PCB connector designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers high-density connectivity with 72 positions for efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable performance even in demanding applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to aerospace. Upgrade your PCB connectivity with the 395-072-525-101 and experience unparalleled quality and performance.