395-072-525-102

Heilind Number:EDA395-072-525-102
Manufacturer:EDAC
Manufacturer Number:395-072-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-102

Detailed Description

Introducing our high-performance 395-072-525-102 Card Edge Connector, designed to seamlessly connect two PCBs with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 72 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of industries. Trust in the quality and performance of our product to elevate your PCB connectivity solutions.