395-072-525-107

Heilind Number:EDA395-072-525-107
Manufacturer:EDAC
Manufacturer Number:395-072-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-107

Detailed Description

Introducing our Black Board To Board PCB Connector, SKU 395-072-525-107, designed to seamlessly link your electronic components with precision and reliability. Featuring a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. With 72 positions, copper alloy contacts, and a pitch of .1 inch, it offers high-speed data transmission with minimal signal loss. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Trust in its quality construction and efficient connectivity for seamless integration in your electronic projects. Elevate your designs with the assurance of superior connectivity provided by our Board To Board PCB Connector.