395-072-525-108

Heilind Number:EDA395-072-525-108
Manufacturer:EDAC
Manufacturer Number:395-072-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-108

Detailed Description

Introducing the 395-072-525-108, a high-performance black PCB connector designed for seamless board-to-board connectivity. With a sleek one-row design and 72 positions, this connector offers maximum versatility for your electronic projects. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your critical applications. Trust in its quality and performance, and experience seamless connectivity like never before.