395-072-525-188

Heilind Number:EDA395-072-525-188
Manufacturer:EDAC
Manufacturer Number:395-072-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-188

Detailed Description

Introducing our high-performance 395-072-525-188 Card Edge Connector, designed to elevate your PCB connectivity experience. Engineered with precision and durability in mind, this connector features 72 positions for seamless board-to-board communication. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and flame-retardant safety. Each contact is made of resilient Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Say goodbye to connectivity issues and trust in the superior performance of our 395-072-525-188 Card Edge Connector. Welcome to the future of PCB connectivity.