395-072-525-201

Heilind Number:EDA395-072-525-201
Manufacturer:EDAC
Manufacturer Number:395-072-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-201

Detailed Description

Introducing our high-performance 395-072-525-201 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. This sleek and durable connector is designed for optimal performance, featuring a black UL 94V-0 Thermoplastic Polyester housing that ensures both safety and reliability. With two rows of 72 copper alloy contacts, each spaced precisely at .1 inches with .2 inches between rows, this connector guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust in the 395-072-525-201 to deliver unmatched connectivity and performance. Upgrade your PCB assemblies with the best-in-class card edge connector.