395-072-525-203

Heilind Number:EDA395-072-525-203
Manufacturer:EDAC
Manufacturer Number:395-072-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-203

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-072-525-203. Designed for seamless connectivity in electronic devices, this black connector features two rows and a total of 72 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and reliability, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 395-072-525-203 for top-notch performance and connectivity.