395-072-525-212

Heilind Number:EDA395-072-525-212
Manufacturer:EDAC
Manufacturer Number:395-072-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-212

Detailed Description

Introducing the 395-072-525-212, a sleek and efficient black Board to Board PCB Connector designed for seamless connectivity in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 72 positions for extensive connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in this connector for optimal signal transmission and compatibility in your PCB assembly projects.