395-072-525-288

Heilind Number:EDA395-072-525-288
Manufacturer:EDAC
Manufacturer Number:395-072-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-288

Detailed Description

Introducing the 395-072-525-288, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features two rows of 72 high-quality copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees exceptional durability and fire resistance, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient integration. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the 395-072-525-288 for seamless and secure PCB connections.