395-072-525-407

Heilind Number:EDA395-072-525-407
Manufacturer:EDAC
Manufacturer Number:395-072-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-407

Detailed Description

Introducing our sleek and reliable Black Card Edge Connector, SKU 395-072-525-407, a must-have component for seamless PCB connectivity. Engineered with precision, this connector boasts an amperage of 3A, ensuring efficient power transmission. Its housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row design and 72 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .1-inch pitch deliver optimal signal transfer, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and space-saving connection. Explore the endless possibilities with our Card Edge Connector, a reliable solution for your connectivity needs.