395-072-525-412

Heilind Number:EDA395-072-525-412
Manufacturer:EDAC
Manufacturer Number:395-072-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-412

Detailed Description

Introducing our high-performance Black Board-to-Board PCB Connector, SKU 395-072-525-412. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a pitch of .1 inches, it offers precision and efficiency in assembly. The Copper Alloy contact material ensures reliable conductivity, while the 72 positions provide ample room for multiple connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Upgrade your devices with the best in class Board-to-Board Connector.