395-072-525-458

Heilind Number:EDA395-072-525-458
Manufacturer:EDAC
Manufacturer Number:395-072-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-458

Detailed Description

Introducing our high-performance black Board To Board PCB Connector, a crucial component for seamless electronic connectivity. Engineered for reliability and efficiency, this connector boasts a sleek design with a single row layout and 72 positions, perfect for intricate circuitry setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures high conductivity and long-lasting performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this connector to deliver optimal signal transmission and connectivity in your electronic projects.