395-072-525-503

Heilind Number:EDA395-072-525-503
Manufacturer:EDAC
Manufacturer Number:395-072-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-503

Detailed Description

Experience seamless connectivity with our 395-072-525-503 Black Card Edge Connector. Engineered for optimal performance, this connector features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 72 positions, it ensures efficient data transfer on your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with this essential component, available now in our comprehensive range of PCB connectors.