395-072-525-512

Heilind Number:EDA395-072-525-512
Manufacturer:EDAC
Manufacturer Number:395-072-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-512

Detailed Description

Introducing the 395-072-525-512, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector not only offers durability but also ensures safety in all operating conditions. Its two rows of 72 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, provide efficient power and data transmission. Engineered for precision, the 395-072-525-512 guarantees a secure and stable mount orientation, making it ideal for various applications. Tested to withstand extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB designs with this cutting-edge solution, available now in our comprehensive range of connectors.