395-072-525-558

Heilind Number:EDA395-072-525-558
Manufacturer:EDAC
Manufacturer Number:395-072-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-558

Detailed Description

Introducing our high-performance 395-072-525-558 Board To Board PCB Connector, designed for seamless connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 72 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide variety of environments. Trust in the quality and reliability of our product to meet all your PCB connectivity needs.