395-072-525-588

Heilind Number:EDA395-072-525-588
Manufacturer:EDAC
Manufacturer Number:395-072-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-588

Detailed Description

Upgrade your PCB connections with our cutting-edge Board to Board PCB Connector ( 395-072-525-588). Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve seamless connectivity across 72 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Trust in this connector to deliver exceptional functionality and longevity for all your PCB assembly needs.