395-072-525-604

Heilind Number:EDA395-072-525-604
Manufacturer:EDAC
Manufacturer Number:395-072-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-604

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inches, allowing for precise and efficient board-to-board communication. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide variety of environments. Trust in its quality and efficiency for all your PCB connectivity needs. Elevate your projects with the 395-072-525-604 Connector.