395-072-525-678

Heilind Number:EDA395-072-525-678
Manufacturer:EDAC
Manufacturer Number:395-072-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-678

Detailed Description

Introducing our high-performance 395-072-525-678 Black PCB Connectors, designed for seamless board-to-board connectivity in even the most demanding electronic applications. With an amperage rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable and safe power transmission. Featuring a single row configuration with 72 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, they offer precise and efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for use in various environments. Trust in the superior quality of our connectors to optimize the performance of your PCB assemblies.