395-072-525-802

Heilind Number:EDA395-072-525-802
Manufacturer:EDAC
Manufacturer Number:395-072-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-802

Detailed Description

Introducing the 395-072-525-802, a cutting-edge black Card Edge Connector designed for optimal performance in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in any environment. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and 72 positions, it offers seamless integration on PCBs. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Upgrade your electronic systems with the 395-072-525-802 for unparalleled reliability and performance.