395-072-525-803

Heilind Number:EDA395-072-525-803
Manufacturer:EDAC
Manufacturer Number:395-072-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-803

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-072-525-803, designed for seamless board-to-board PCB connection in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and a total of 72 positions, it allows for efficient data and power transmission. The straight mount orientation and precise row spacing of .2 inch make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this reliable and high-performance component.