395-072-525-804

Heilind Number:EDA395-072-525-804
Manufacturer:EDAC
Manufacturer Number:395-072-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-804

Detailed Description

Introducing our 395-072-525-804 Black Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. With a compact pitch of .1 inch and two rows of 72 positions each, this connector ensures high-density integration with precision. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both durability and efficient signal transmission. The straight mount orientation and .2 inch row spacing offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance to elevate your PCB connectivity solutions.