395-072-525-807

Heilind Number:EDA395-072-525-807
Manufacturer:EDAC
Manufacturer Number:395-072-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-807

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-072-525-807, designed for seamless and reliable connectivity in electronic applications. Engineered for optimal power transmission, it boasts a 3A amperage and features 72 positions across 2 rows, ensuring versatile and efficient PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance, even in harsh industrial environments. The contact material, Copper Alloy, offers excellent conductivity and corrosion resistance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and secure mating are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to automotive systems. Trust in our product to deliver unparalleled quality and connectivity in every use case.