395-072-525-808

Heilind Number:EDA395-072-525-808
Manufacturer:EDAC
Manufacturer Number:395-072-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-525-808

Detailed Description

Introducing our high-performance Black Board to Board PCB Connector, offering seamless connectivity for your electronic devices. With a sleek and durable design, this connector features UL 94V-0 Thermoplastic Polyester housing for enhanced safety and reliability. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power transmission with minimal signal interference. Boasting 72 positions, this connector ensures ample connectivity options for your PCBs. Designed for straight mount orientation, it guarantees easy installation and a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various electronic applications. Trust in the quality and performance of this connector to streamline your PCB assembly process.